
1102712 | |
|---|---|
DigiKey Part Number | 1882-1102712-ND |
Manufacturer | |
Manufacturer Product Number | 1102712 |
Description | PHOTOE PROX SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 5.906" ~ 31.496" (150mm ~ 8000mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 5.906" ~ 31.496" (150mm ~ 8000mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 90ms | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Infrared (940nm) | |
Connection Method | Cable with Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,10000 € | 289,10 € |
| 10 | 258,85100 € | 2.588,51 € |
| Unit Price without VAT: | 289,10000 € |
|---|---|
| Unit Price with VAT: | 344,02900 € |




