
1102367 | |
|---|---|
DigiKey Part Number | 1882-1102367-ND |
Manufacturer | |
Manufacturer Product Number | 1102367 |
Description | PHOTOE PROX SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 3.937" ~ 98.425" (100mm ~ 2.5m) Relay - Light-ON |
Datasheet | Datasheet |
Category | Response Time 10ms |
Manufacturer SICK, Inc. | Output Configuration Relay - Light-ON |
Series | Light Source Infrared LED |
Packaging Bulk | Connection Method Connector, M16 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 3.937" ~ 98.425" (100mm ~ 2.5m) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 20VAC/DC ~ 250VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,53000 € | 394,53 € |
| Unit Price without VAT: | 394,53000 € |
|---|---|
| Unit Price with VAT: | 469,49070 € |













