
1102277 | |
|---|---|
DigiKey Part Number | 1882-1102277-ND |
Manufacturer | |
Manufacturer Product Number | 1102277 |
Description | SMALL PHOTOELECTRIC SENSORS, G10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proximity, Background Suppression Optical Sensor 0.787" ~ 70.866" (20mm ~ 1.8m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity, Background Suppression | |
Sensing Distance | 0.787" ~ 70.866" (20mm ~ 1.8m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (625nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, 5-Turn Potentiometer | |
Operating Temperature | -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,72000 € | 156,72 € |
| 10 | 137,71100 € | 1.377,11 € |
| Unit Price without VAT: | 156,72000 € |
|---|---|
| Unit Price with VAT: | 186,49680 € |

