Proximity Optical Sensor 0.787" ~ 78.740" (20mm ~ 2m) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1102211

DigiKey Part Number
1882-1102211-ND
Manufacturer
Manufacturer Product Number
1102211
Description
SMALL PHOTOELECTRIC SENSORS, G10
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.787" ~ 78.740" (20mm ~ 2m) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Series
Light Source
Infrared (850nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67
Sensing Method
Proximity
Cable Length
78.74" (2m)
Sensing Distance
0.787" ~ 78.740" (20mm ~ 2m)
Adjustment Type
Adjustable, 270° Turn Potentiometer
Voltage - Supply
10V ~ 30V
Operating Temperature
-30°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1109,49000 €109,49 €
1095,16600 €951,66 €
Manufacturers Standard Package
Unit Price without VAT:109,49000 €
Unit Price with VAT:130,29310 €