
1101372 | |
|---|---|
DigiKey Part Number | 1882-1101372-ND |
Manufacturer | |
Manufacturer Product Number | 1101372 |
Description | PHOTOELEC SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.197" ~ 11.811" (5mm ~ 300mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.197" ~ 11.811" (5mm ~ 300mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (631nm) | |
Connection Method | Cable with Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | 5.906" (150.00mm) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,52000 € | 187,52 € |
| 10 | 162,07400 € | 1.620,74 € |
| Unit Price without VAT: | 187,52000 € |
|---|---|
| Unit Price with VAT: | 223,14880 € |












