
1100800 | |
|---|---|
DigiKey Part Number | 1882-WLA26P-P01-ND |
Manufacturer | |
Manufacturer Product Number | 1100800 |
Description | PHOTOELECTRIC SENSORS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0' ~ 59.10' (0 ~ 18m) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0' ~ 59.10' (0 ~ 18m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | Push-Pull, NPN/PNP | |
Light Source | Red (635nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP66, IP67, IP69 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,92000 € | 294,92 € |
| 10 | 271,85100 € | 2.718,51 € |
| Unit Price without VAT: | 294,92000 € |
|---|---|
| Unit Price with VAT: | 350,95480 € |













