
1100798 | |
|---|---|
DigiKey Part Number | 1882-1100798-ND |
Manufacturer | |
Manufacturer Product Number | 1100798 |
Description | PHOTOELECTRIC SENSORS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0' ~ 59.10' (0 ~ 18m) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer SICK, Inc. | Response Time 500µs |
Series | Output Configuration Push-Pull, NPN/PNP |
Packaging Bulk | Light Source Red (635nm) |
Part Status Active | Connection Method Connector, M12 |
Sensing Method Retroreflective | Ingress Protection IP66, IP67, IP69 |
Sensing Distance 0' ~ 59.10' (0 ~ 18m) | Operating Temperature -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,69000 € | 233,69 € |
| Unit Price without VAT: | 233,69000 € |
|---|---|
| Unit Price with VAT: | 278,09110 € |












