
1100464 | |
|---|---|
DigiKey Part Number | 1882-1100464-ND |
Manufacturer | |
Manufacturer Product Number | 1100464 |
Description | DATA INTEGRAT MACHINE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Core™ i7-6820EQ Supports SATA, M.2 DDR4 (32GB Max Capacity) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Core™ i7-6820EQ | |
Storage | Supports SATA, M.2 | |
Memory | DDR4 (32GB Max Capacity) | |
Display Type | No Display | |
Expansion Type | mini PCIe | |
Features | - | |
Voltage - Supply | 9 ~ 32VDC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - | |
Operating System | Linux | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12.405,15000 € | 12.405,15 € |
| Unit Price without VAT: | 12.405,15000 € |
|---|---|
| Unit Price with VAT: | 14.762,12850 € |


