
1100074 | |
|---|---|
DigiKey Part Number | 1882-1100074-ND |
Manufacturer | |
Manufacturer Product Number | 1100074 |
Description | SENSOR OPT 20-46000CM ANALOG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 7.87" ~ 18110.24" (20 ~ 46000cm) Analog, Digital, NPN, PNP, Push-Pull Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 7.87" ~ 18110.24" (20 ~ 46000cm) | |
Output Type | Analog, Digital, NPN, PNP, Push-Pull | |
Voltage - Supply | 18V ~ 30V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -40°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.557,82000 € | 6.557,82 € |
| Unit Price without VAT: | 6.557,82000 € |
|---|---|
| Unit Price with VAT: | 7.803,80580 € |





