
1099806 | |
|---|---|
DigiKey Part Number | 1882-1099806-ND |
Manufacturer | |
Manufacturer Product Number | 1099806 |
Description | MOTOR FEEDBACK SYSTEMS, SRM50-HF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 1024 Digital User Selectable |
Datasheet | Datasheet |
Category | Pulses per Revolution 1024 |
Manufacturer SICK, Inc. | Voltage - Supply 7V ~ 12V |
Series | Actuator Type 8mm Dia Round End |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Flange Mount |
Encoder Type Absolute | Orientation User Selectable |
Output Type Digital | Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 695,11000 € | 695,11 € |
| Unit Price without VAT: | 695,11000 € |
|---|---|
| Unit Price with VAT: | 827,18090 € |

