
1098671 | |
|---|---|
DigiKey Part Number | 1882-1098671-ND |
Manufacturer | |
Manufacturer Product Number | 1098671 |
Description | INCLINATION SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±90° X, Y Axis 0.1Hz ~ 25Hz Bandwidth Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Axis | X, Y | |
Measuring Range | ±90° | |
Sensitivity | - | |
Bandwidth | 0.1Hz ~ 25Hz | |
Voltage Rating | 8 V ~ 36 V | |
Output Type | Digital | |
Interface | CAN | |
Package / Case | Module | |
Operating Temperature | -40°C ~ 80°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 677,93000 € | 677,93 € |
| Unit Price without VAT: | 677,93000 € |
|---|---|
| Unit Price with VAT: | 806,73670 € |











