
1097992 | |
|---|---|
DigiKey Part Number | 1882-1097992-ND |
Manufacturer | |
Manufacturer Product Number | 1097992 |
Description | MAGN POSITION SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position External Magnet, Included Cable |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer SICK, Inc. | Actuator Type External Magnet, Included |
Series | Resistance 2 kOhms |
Packaging Bulk | Voltage - Supply 15V ~ 30V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Cable |
Technology Magnetoresistive | Operating Temperature -20°C ~ 70°C |
Linear Range 0 ~ 96.00mm (0 ~ 3.78") | Package / Case Module |
Output 0V ~ 10V, 4mA ~ 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,77000 € | 363,77 € |
| Unit Price without VAT: | 363,77000 € |
|---|---|
| Unit Price with VAT: | 432,88630 € |













