


1097836 | |
|---|---|
DigiKey Part Number | 1882-1097836-ND |
Manufacturer | |
Manufacturer Product Number | 1097836 |
Description | PHOTOE PROX SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity, Background Suppression Optical Sensor 0.157" ~ 7.087" (4mm ~ 180mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity, Background Suppression | |
Sensing Distance | 0.157" ~ 7.087" (4mm ~ 180mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP66, IP67, IP68, IP69K | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,91000 € | 296,91 € |
| 10 | 266,04100 € | 2.660,41 € |
| Unit Price without VAT: | 296,91000 € |
|---|---|
| Unit Price with VAT: | 353,32290 € |













