


1097644 | |
|---|---|
DigiKey Part Number | 1882-1097644-ND |
Manufacturer | |
Manufacturer Product Number | 1097644 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP68, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 7.2V ~ 60V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,08000 € | 60,08 € |
| Unit Price without VAT: | 60,08000 € |
|---|---|
| Unit Price with VAT: | 71,49520 € |










