
1097278 | |
|---|---|
DigiKey Part Number | 1882-1097278-ND |
Manufacturer | |
Manufacturer Product Number | 1097278 |
Description | ENC ABSLT COMMTATN USR SEL CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Commutation User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Absolute | |
Output Type | Commutation | |
Pulses per Revolution | - | |
Voltage - Supply | 18V ~ 30V | |
Actuator Type | Cable Pull | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.207,17000 € | 1.207,17 € |
| Unit Price without VAT: | 1.207,17000 € |
|---|---|
| Unit Price with VAT: | 1.436,53230 € |












