
1096266 | |
|---|---|
DigiKey Part Number | 1882-1096266-ND |
Manufacturer | |
Manufacturer Product Number | 1096266 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.787" (20mm) | |
Output Type | PNP, 4-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,21000 € | 69,21 € |
| 5 | 64,36600 € | 321,83 € |
| 10 | 62,56200 € | 625,62 € |
| 25 | 60,40320 € | 1.510,08 € |
| 50 | 58,92480 € | 2.946,24 € |
| 100 | 57,56830 € | 5.756,83 € |
| Unit Price without VAT: | 69,21000 € |
|---|---|
| Unit Price with VAT: | 82,35990 € |













