Light Curtain
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Light Curtain
#40SecondsOfSafety: Quick diagnostics and troubleshooting via NFC with the SICK Safety Assistant App

1096014

DigiKey Part Number
1882-1096014-ND
Manufacturer
Manufacturer Product Number
1096014
Description
SAFETY MULTIBEAM SENSORS, DETEM,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Curtain
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Protection
-
Detection Capability
-
Number of Beams
4
Beam Pitch
300mm
Operating Range
0 ~ 3.2m
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1933,15000 €933,15 €
5895,91800 €4.479,59 €
Manufacturers Standard Package
Unit Price without VAT:933,15000 €
Unit Price with VAT:1.110,44850 €