
1095450 | |
|---|---|
DigiKey Part Number | 1882-1095450-ND |
Manufacturer | |
Manufacturer Product Number | 1095450 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0.000" ~ 7.874" (0mm ~ 200mm) NPN - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0.000" ~ 7.874" (0mm ~ 200mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 625µs | |
Output Configuration | NPN - Light-ON | |
Light Source | Red (660nm) | |
Connection Method | Cable with Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | 7.87" (200.00mm) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,27000 € | 156,27 € |
| 10 | 137,46700 € | 1.374,67 € |
| Unit Price without VAT: | 156,27000 € |
|---|---|
| Unit Price with VAT: | 185,96130 € |















