
1094791 | |
|---|---|
DigiKey Part Number | 1882-1094791-ND |
Manufacturer | |
Manufacturer Product Number | 1094791 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.118" ~ 13.780" (3mm ~ 350mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.118" ~ 13.780" (3mm ~ 350mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Infrared (850nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, 270° Turn Potentiometer | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,58000 € | 77,58 € |
| 10 | 66,73900 € | 667,39 € |
| 100 | 57,89050 € | 5.789,05 € |
| Unit Price without VAT: | 77,58000 € |
|---|---|
| Unit Price with VAT: | 92,32020 € |











