
1094532 | |
|---|---|
DigiKey Part Number | 1882-1094532-ND |
Manufacturer | |
Manufacturer Product Number | 1094532 |
Description | REF PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 236.220" (6m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 236.220" (6m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 625µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,49000 € | 91,49 € |
| 10 | 79,16600 € | 791,66 € |
| Unit Price without VAT: | 91,49000 € |
|---|---|
| Unit Price with VAT: | 108,87310 € |













