
1093945 | |
|---|---|
DigiKey Part Number | 1882-1093945-ND |
Manufacturer | |
Manufacturer Product Number | 1093945 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP68, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,15000 € | 87,15 € |
| Unit Price without VAT: | 87,15000 € |
|---|---|
| Unit Price with VAT: | 103,70850 € |












