
1093899 | |
|---|---|
DigiKey Part Number | 1882-1093899-ND |
Manufacturer | |
Manufacturer Product Number | 1093899 |
Description | MULTIPLE BEAM SYSTEM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain Receiver Only |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | - | |
Detection Capability | - | |
Number of Beams | 2 | |
Beam Pitch | 500mm | |
Features | Receiver Only | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 730,00000 € | 730,00 € |
| Unit Price without VAT: | 730,00000 € |
|---|---|
| Unit Price with VAT: | 868,70000 € |













