
1092959 | |
|---|---|
DigiKey Part Number | 1882-1092959-ND |
Manufacturer | |
Manufacturer Product Number | 1092959 |
Description | SENSOR LEVEL LIQ SWITCH NPN/NC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch NPN-NC Output Threaded |
Datasheet | Datasheet |
Category | Output Configuration NPN-NC |
Manufacturer SICK, Inc. | Current 100 mA |
Series | Mounting Type Threaded |
Packaging Bulk | Material - Housing & Prism Stainless Steel |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Type Liquid | Voltage Rating 10V ~ 30V |
Output Type Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,25000 € | 94,25 € |
| Unit Price without VAT: | 94,25000 € |
|---|---|
| Unit Price with VAT: | 112,15750 € |













