
1092539 | |
|---|---|
DigiKey Part Number | 1882-1092539-ND |
Manufacturer | |
Manufacturer Product Number | 1092539 |
Description | MS3 CORE EFI 4M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Safety Laser Scanner 4m 275° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection Range | 4m | |
Warning Range | 40m | |
Number of Outputs and Type | 4 - Safety (4) | |
Sensing Angle | 275° | |
Detection Capability | 30mm, 40mm, 50mm, 70mm, 150mm, 200mm | |
Number of Monitor Fields | 8 | |
Response Time | 95ms | |
Safety Category | Category 3, PLd, SIL2 | |
Operating Temperature | -10°C ~ 50°C | |
Features | Includes Bracket, Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | CE, cULus, GB, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.643,45000 € | 6.643,45 € |
| Unit Price without VAT: | 6.643,45000 € |
|---|---|
| Unit Price with VAT: | 7.905,70550 € |
















