
1092299 | |
|---|---|
DigiKey Part Number | 1882-1092299-ND |
Manufacturer | |
Manufacturer Product Number | 1092299 |
Description | FC PHOTOE PROX SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 9.843" (250mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Optical | |
Sensing Distance | 9.843" (250mm) | |
Voltage - Supply | 12V | |
Response Time | - | |
Output Configuration | - | |
Light Source | Red (650nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP65, IP67 | |
Cable Length | 59.06" (1.5m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,10000 € | 141,10 € |
| 10 | 123,78700 € | 1.237,87 € |
| Unit Price without VAT: | 141,10000 € |
|---|---|
| Unit Price with VAT: | 167,90900 € |











