
1092231 | |
|---|---|
DigiKey Part Number | 1882-1092231-ND |
Manufacturer | |
Manufacturer Product Number | 1092231 |
Description | PHOTOE PROX SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor Push-Pull |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | - | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | Push-Pull | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | - | |
Cable Length | 19.685" (500.00mm) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,06000 € | 404,06 € |
| 10 | 365,01000 € | 3.650,10 € |
| Unit Price without VAT: | 404,06000 € |
|---|---|
| Unit Price with VAT: | 480,83140 € |

