
1091423 | |
|---|---|
DigiKey Part Number | 1882-1091423-ND |
Manufacturer | |
Manufacturer Product Number | 1091423 |
Description | SENSOR OPT 15-10000CM DIGITAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 27.56" ~ 118.11" (70 ~ 300cm) Digital Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 27.56" ~ 118.11" (70 ~ 300cm) | |
Output Type | Digital | |
Voltage - Supply | 18V ~ 30V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.212,70000 € | 8.212,70 € |
| Unit Price without VAT: | 8.212,70000 € |
|---|---|
| Unit Price with VAT: | 9.773,11300 € |

