3D Inspection Camera Monochrome Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1091418

DigiKey Part Number
1882-1091418-ND
Manufacturer
Manufacturer Product Number
1091418
Description
3D VISION V3S110-2AAAAAA
Customer Reference
Detailed Description
3D Inspection Camera Monochrome Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
3D Inspection Camera
Visual Field (Max)
7m x 5.3m
Visual Field (Min)
-
Installation Distance
500mm ~ 60m
Resolution
-
Light Source
Integrated (Infrared)
Scan Rate
-
Image Type
Monochrome
Sensor Type
-
Voltage - Supply
24VDC
Features
-
Mounting Type
Chassis Mount
Ingress Protection
IP67 - Dust Tight, Waterproof
Termination Style
Cable with Connector
Operating Temperature
0°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
16.194,38000 €6.194,38 €
Manufacturers Standard Package
Unit Price without VAT:6.194,38000 €
Unit Price with VAT:7.371,31220 €