
1091296 | |
|---|---|
DigiKey Part Number | 1882-1091296-ND |
Manufacturer | |
Manufacturer Product Number | 1091296 |
Description | MAGN CYLINDER SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position C-Slot Cable with Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 2.00mm (0 ~ 0.08") | |
Output | PNP | |
Output Signal | Clockwise Increase | |
Actuator Type | C-Slot | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 10V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable with Connector | |
Operating Temperature | -30°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,53000 € | 67,53 € |
| 5 | 62,79400 € | 313,97 € |
| 10 | 61,03000 € | 610,30 € |
| 25 | 58,91720 € | 1.472,93 € |
| 50 | 57,47060 € | 2.873,53 € |
| 100 | 56,14280 € | 5.614,28 € |
| Unit Price without VAT: | 67,53000 € |
|---|---|
| Unit Price with VAT: | 80,36070 € |









