
1091132 | |
|---|---|
DigiKey Part Number | 1882-1091132-ND |
Manufacturer | |
Manufacturer Product Number | 1091132 |
Description | SIMPLE SENSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 669.291" (0m ~ 17m) NPN - Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 669.291" (0m ~ 17m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON | |
Light Source | Infrared (850nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Fixed | |
Operating Temperature | -40°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,05000 € | 92,05 € |
| 10 | 79,66500 € | 796,65 € |
| Unit Price without VAT: | 92,05000 € |
|---|---|
| Unit Price with VAT: | 109,53950 € |















