Through-Beam Optical Sensor 0" ~ 669.291" (0m ~ 17m) NPN - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1091130

DigiKey Part Number
1882-1091130-ND
Manufacturer
Manufacturer Product Number
1091130
Description
SIMPLE SENSE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 0" ~ 669.291" (0m ~ 17m) NPN - Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
NPN - Light-ON
Series
Light Source
Infrared (850nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67
Sensing Method
Through-Beam
Cable Length
78.74" (2m)
Sensing Distance
0" ~ 669.291" (0m ~ 17m)
Adjustment Type
Fixed
Voltage - Supply
10V ~ 30V
Operating Temperature
-40°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
192,05000 €92,05 €
1086,16500 €861,65 €
Manufacturers Standard Package
Unit Price without VAT:92,05000 €
Unit Price with VAT:109,53950 €