Retroreflective Optical Sensor 0" ~ 196.850" (0m ~ 5m) PNP - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1089835

DigiKey Part Number
1882-1089835-ND
Manufacturer
Manufacturer Product Number
1089835
Description
SIMPLE SENSE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0" ~ 196.850" (0m ~ 5m) PNP - Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
PNP - Light-ON
Series
Light Source
Red (625nm)
Packaging
Bulk
Connection Method
Connector, M8
Part Status
Active
Ingress Protection
IP67
Sensing Method
Retroreflective
Adjustment Type
Fixed
Sensing Distance
0" ~ 196.850" (0m ~ 5m)
Operating Temperature
-40°C ~ 55°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
169,36000 €69,36 €
1059,38900 €593,89 €
10053,67140 €5.367,14 €
Manufacturers Standard Package
Unit Price without VAT:69,36000 €
Unit Price with VAT:82,53840 €