
1088689 | |
|---|---|
DigiKey Part Number | 1882-1088689-ND |
Manufacturer | |
Manufacturer Product Number | 1088689 |
Description | SAFETY SYSTEMS FOR AUTOMATING MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Controller Type | General Purpose | |
Number of Inputs and Type | - | |
Safety Outputs and Type | - | |
Auxiliary Outputs and Type | - | |
Contact Rating @ Voltage | - | |
Safety Category | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 55°C | |
Ingress Protection | IP20 | |
Features | - | |
Approval Agency | CE, TUV | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.235,82000 € | 1.235,82 € |
| 10 | 930,70600 € | 9.307,06 € |
| Unit Price without VAT: | 1.235,82000 € |
|---|---|
| Unit Price with VAT: | 1.470,62580 € |

