
1088333 | |
|---|---|
DigiKey Part Number | 1882-1088333-ND |
Manufacturer | |
Manufacturer Product Number | 1088333 |
Description | SENSOR THRU-BEAM 60M NPN/PNP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0' ~ 196.90' (0 ~ 60m) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0' ~ 196.90' (0 ~ 60m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | Push-Pull, NPN/PNP | |
Light Source | Infrared (850nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP66, IP67 | |
Cable Length | 10.630" (270.00mm) | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,96000 $ | 545,96 $ |
| Unit Price without VAT: | 545,96000 $ |
|---|---|
| Unit Price with VAT: | 649,69240 $ |











