
1087247 | |
|---|---|
DigiKey Part Number | 1882-1087247-ND |
Manufacturer | |
Manufacturer Product Number | 1087247 |
Description | MAGN CYLINDER SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position C-Slot Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | - | |
Output Signal | Clockwise Increase | |
Actuator Type | C-Slot | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 10V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -30°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,01000 € | 51,01 € |
| Unit Price without VAT: | 51,01000 € |
|---|---|
| Unit Price with VAT: | 60,70190 € |






