
1086943 | |
|---|---|
DigiKey Part Number | 1882-1086943-ND |
Manufacturer | |
Manufacturer Product Number | 1086943 |
Description | 3D VISION V3S100-2AABAAB |
Customer Reference | |
Detailed Description | 3D Inspection Camera Monochrome Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | 3D Inspection Camera | |
Visual Field (Max) | 7m x 5.3m | |
Visual Field (Min) | - | |
Installation Distance | 500mm ~ 60m | |
Resolution | - | |
Light Source | Integrated (Infrared) | |
Scan Rate | - | |
Image Type | Monochrome | |
Sensor Type | - | |
Voltage - Supply | 24VDC | |
Features | - | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination Style | Cable with Connector | |
Operating Temperature | 0°C ~ 45°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.225,24000 € | 5.225,24 € |
| Unit Price without VAT: | 5.225,24000 € |
|---|---|
| Unit Price with VAT: | 6.218,03560 € |

