
1085632 | |
|---|---|
DigiKey Part Number | 1882-1085632-ND |
Manufacturer | |
Manufacturer Product Number | 1085632 |
Description | ENC ABSOLUT SSI USR SELECT CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 1024 SSI User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 32V |
Manufacturer SICK, Inc. | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Flange Mount |
Encoder Type Absolute | Orientation User Selectable |
Output Type SSI | Termination Style Cable |
Pulses per Revolution 1024 | Rotational Life (Cycles Min) 3.6B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 916,04000 € | 916,04 € |
| Unit Price without VAT: | 916,04000 € |
|---|---|
| Unit Price with VAT: | 1.090,08760 € |








