Light Curtain Transmitter Only
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1085566

DigiKey Part Number
1882-1085566-ND
Manufacturer
Manufacturer Product Number
1085566
Description
MULTIPLE BEAM SYSTEM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain Transmitter Only
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Beam Pitch
400mm
Manufacturer
SICK, Inc.
Operating Range
0 ~ 90.0m
Series
Features
Transmitter Only
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Operating Temperature
-30°C ~ 55°C
Number of Beams
3
Voltage - Supply
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1382,51000 €382,51 €
Manufacturers Standard Package
Unit Price without VAT:382,51000 €
Unit Price with VAT:455,18690 €