
1085354 | |
|---|---|
DigiKey Part Number | 1882-1085354-ND |
Manufacturer | |
Manufacturer Product Number | 1085354 |
Description | SAFETY CONTROLLERS, FLEXI COMPAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Controller Type | General Purpose | |
Number of Inputs and Type | 8 - Digital | |
Safety Outputs and Type | 8 - Digital | |
Auxiliary Outputs and Type | - | |
Contact Rating @ Voltage | - | |
Safety Category | Category 4, PLe, SIL3 | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 55°C | |
Ingress Protection | IP20 | |
Features | - | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 712,97000 € | 712,97 € |
| 10 | 602,74100 € | 6.027,41 € |
| Unit Price without VAT: | 712,97000 € |
|---|---|
| Unit Price with VAT: | 848,43430 € |



