
1085195 | |
|---|---|
DigiKey Part Number | 1882-1085195-ND |
Manufacturer | |
Manufacturer Product Number | 1085195 |
Description | COMMUNICATIONS MODULE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Communications Module DIN Rail |
Datasheet | Datasheet |
Category | Mounting Type DIN Rail |
Manufacturer SICK, Inc. | Termination Style Spring Terminal |
Series | Operating Temperature 0°C ~ 55°C |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Approval Agency CCC, CE, cULus |
Type Communications Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 910,85000 € | 910,85 € |
| Unit Price without VAT: | 910,85000 € |
|---|---|
| Unit Price with VAT: | 1.083,91150 € |












