
1084965 | |
|---|---|
DigiKey Part Number | 1882-1084965-ND |
Manufacturer | |
Manufacturer Product Number | 1084965 |
Description | SENSOR LEVEL LIQ SWITCH NPN/ PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch NPN, PNP Output Male 3/4" (19.05mm) G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | NPN, PNP | |
Current | 100 mA | |
Switch Actuation Level | - | |
Mounting Type | Male 3/4" (19.05mm) G | |
Material - Housing & Prism | 303 Stainless Steel | |
Operating Temperature | -20°C ~ 60°C | |
Voltage Rating | 12V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.072,67000 € | 1.072,67 € |
| Unit Price without VAT: | 1.072,67000 € |
|---|---|
| Unit Price with VAT: | 1.276,47730 € |











