
1084931 | |
|---|---|
DigiKey Part Number | 1882-1084931-ND |
Manufacturer | |
Manufacturer Product Number | 1084931 |
Description | ENC MECH QUAD USR SELC CONNECTOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 1500 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 30V |
Manufacturer SICK, Inc. | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Flange Mount |
Encoder Type Mechanical | Orientation User Selectable |
Output Type Quadrature (Incremental) | Termination Style Connector |
Pulses per Revolution 1500 | Rotational Life (Cycles Min) 3.6B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,63000 € | 437,63 € |
| Unit Price without VAT: | 437,63000 € |
|---|---|
| Unit Price with VAT: | 520,77970 € |










