
1084803 | |
|---|---|
DigiKey Part Number | 1882-1084803-ND |
Manufacturer | |
Manufacturer Product Number | 1084803 |
Description | IND DOUBLE FOIL SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0" ~ 0.157" (0mm ~ 4mm) IP68, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0" ~ 0.157" (0mm ~ 4mm) | |
Output Type | PNP-NO, 4-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP68, IP69K | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,46000 € | 579,46 € |
| Unit Price without VAT: | 579,46000 € |
|---|---|
| Unit Price with VAT: | 689,55740 € |




