


1084601 | |
|---|---|
DigiKey Part Number | 1882-1084601-ND |
Manufacturer | |
Manufacturer Product Number | 1084601 |
Description | SMALL PHOTOELECTRIC SENSORS, W9, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.787" ~ 23.622" (20mm ~ 600mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.787" ~ 23.622" (20mm ~ 600mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2.5ms | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Infrared (850nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP66, IP67, IP69K | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, 5-Turn Potentiometer | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,92000 € | 316,92 € |
| 10 | 284,16100 € | 2.841,61 € |
| Unit Price without VAT: | 316,92000 € |
|---|---|
| Unit Price with VAT: | 377,13480 € |









