
1083713 | |
|---|---|
DigiKey Part Number | 1882-1083713-ND |
Manufacturer | |
Manufacturer Product Number | 1083713 |
Description | MAGN CYLINDER SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position C-Slot Cable |
Datasheet | Datasheet |
Category | Output NPN |
Manufacturer SICK, Inc. | Output Signal Clockwise Increase |
Series | Actuator Type C-Slot |
Packaging Bulk | Voltage - Supply 10V ~ 30V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Cable |
Technology Resistive | Operating Temperature -30°C ~ 80°C |
Linear Range 0 ~ 2.00mm (0 ~ 0.08") | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,87000 € | 57,87 € |
| Unit Price without VAT: | 57,87000 € |
|---|---|
| Unit Price with VAT: | 68,86530 € |



