
1083315 | |
|---|---|
DigiKey Part Number | 1882-1083315-ND |
Manufacturer | |
Manufacturer Product Number | 1083315 |
Description | ENCODER INCREMENTAL CABLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 4096 User Selectable |
Category | Actuator Type Hole for Shaft |
Manufacturer SICK, Inc. | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Incremental | Termination Style Cable |
Pulses per Revolution 4096 | Rotational Life (Cycles Min) 3.6B |
Voltage - Supply 4.5V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,20000 € | 282,20 € |
| Unit Price without VAT: | 282,20000 € |
|---|---|
| Unit Price with VAT: | 335,81800 € |

