


1083177 | |
|---|---|
DigiKey Part Number | 1882-1083177-ND |
Manufacturer | |
Manufacturer Product Number | 1083177 |
Description | SENSOR RETROREFLCTV 6.5M NPN/PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 1.181" ~ 255.906" (30mm ~ 6.5m) NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 1.181" ~ 255.906" (30mm ~ 6.5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN/PNP | |
Light Source | Red (631nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K | |
Cable Length | 39.37" (1m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,41000 € | 144,41 € |
| Unit Price without VAT: | 144,41000 € |
|---|---|
| Unit Price with VAT: | 171,84790 € |













