Safety Laser Scanner 4m 275°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1083012

DigiKey Part Number
1882-1083012-ND
Manufacturer
Manufacturer Product Number
1083012
Description
MS3 CORE PN AIDA 4M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Safety Laser Scanner 4m 275°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Protection Range
4m
Warning Range
40m
Number of Outputs and Type
4 - Safety (4)
Sensing Angle
275°
Detection Capability
30mm, 40mm, 50mm, 70mm, 150mm, 200mm
Number of Monitor Fields
8
Response Time
95ms
Safety Category
Category 3, PLd, SIL2
Operating Temperature
-10°C ~ 50°C
Features
Includes Bracket, Cable
Ingress Protection
IP65 - Dust Tight, Water Resistant
Approval Agency
CE, cULus, GB, UKCA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17.270,95000 €7.270,95 €
Manufacturers Standard Package
Unit Price without VAT:7.270,95000 €
Unit Price with VAT:8.652,43050 €