
1082598 | |
|---|---|
DigiKey Part Number | 1882-1082598-ND |
Manufacturer | |
Manufacturer Product Number | 1082598 |
Description | MINIATURE PHOTOELECTRIC SENSORS, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 47.244" (0m ~ 1m) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 47.244" (0m ~ 1m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Light-ON | |
Light Source | Red (640nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 118.10" (3m) | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,91000 € | 150,91 € |
| 10 | 132,43900 € | 1.324,39 € |
| Unit Price without VAT: | 150,91000 € |
|---|---|
| Unit Price with VAT: | 179,58290 € |

