
1082537 | |
|---|---|
DigiKey Part Number | 1882-1082537-ND |
Manufacturer | |
Manufacturer Product Number | 1082537 |
Description | PROX PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity, Background Suppression Optical Sensor 2.362" ~ 35.433" (60mm ~ 900mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity, Background Suppression | |
Sensing Distance | 2.362" ~ 35.433" (60mm ~ 900mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2ms | |
Output Configuration | PNP | |
Light Source | Infrared | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, 9-Turn Potentiometer | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,81000 € | 288,81 € |
| 10 | 258,66800 € | 2.586,68 € |
| Unit Price without VAT: | 288,81000 € |
|---|---|
| Unit Price with VAT: | 343,68390 € |

